PDP SEO Portlet

MS3102E22-19P

Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E22-19P
Secondary Manufacturer Part#: MS3102E22-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Receptacle
22-19
Box Mount
-55 to 125 °C
41.27 mm
38.91 x 41.27 x 41.27 mm
41.27 mm
38.91 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$20.04
50+
$19.59583
100+
$19.31877
200+
$19.01328
400+
$18.62454