PDP SEO Portlet

MS3102E22-11S

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E22-11S
Secondary Manufacturer Part#: MS3102E22-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Receptacle
22-11
Box Mount
-55 to 125 °C
41.27 mm
38.91 x 41.27 x 41.27 mm
41.27 mm
38.91 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$11.73333
100+
$11.47327
200+
$11.31105
300+
$11.1322
400+
$10.90458