PDP SEO Portlet

MS3102E20-27P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E20-27P
Secondary Manufacturer Part#: MS3102E20-27P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Receptacle
20-27
Box Mount
-55 to 125 °C
38.1 mm
38.91 x 38.1 x 38.1 mm
38.1 mm
38.91 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$12.77333
100+
$12.49022
200+
$12.31362
400+
$12.11891
800+
$11.87113