PDP SEO Portlet

MS3102E20-23S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E20-23S
Secondary Manufacturer Part#: 76J2201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Receptacle
20-23
Box Mount
-55 to 125 °C
38.1 mm
38.91 x 38.1 x 38.1 mm
38.1 mm
38.91 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$38.32
5+
$37.18
10+
$36.03
25+
$34.56
50+
$33.68
100+
$25.61