PDP SEO Portlet

MS3102E18-1S

Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E18-1S
Secondary Manufacturer Part#: 34H5254
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Receptacle
18-1
Box Mount
-55 to 125 °C
34.92 mm
38.91 x 34.92 x 34.92 mm
34.92 mm
38.91 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.77
5+
$18.21
10+
$17.65
25+
$17.29
50+
$17.12
100+
$16.29
250+
$15.53