MS3102E18-11PX
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 5Signal | ||
| Receptacle | ||
| 18-11 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 34.92 mm | ||
| 38.91 x 34.92 x 34.92 mm | ||
| 34.92 mm | ||
| 38.91 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |