PDP SEO Portlet

MS3102E18-11P

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E18-11P
Secondary Manufacturer Part#: MS3102E18-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
5Signal
Receptacle
18-11
Box Mount
-55 to 125 °C
34.92 mm
38.91 x 34.92 x 34.92 mm
34.92 mm
38.91 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$19.49333
100+
$19.06128
200+
$18.79177
400+
$18.49462
800+
$18.11648