PDP SEO Portlet

MS3102E16S-1PZ

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E16S-1PZ
Secondary Manufacturer Part#: MS3102E16S-1PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Box Mount
-55 to 125 °C
32.53 mm
27.78 x 32.53 x 32.53 mm
32.53 mm
27.78 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$31.2
50+
$30.50848
100+
$30.07712
200+
$29.60152
400+
$28.99628