PDP SEO Portlet

MS3102E16S-1P

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E16S-1P
Secondary Manufacturer Part#: MS3102E16S-1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Box Mount
-55 to 125 °C
32.53 mm
27.78 x 32.53 x 32.53 mm
32.53 mm
27.78 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$31.2
100+
$30.50848
200+
$30.07712
400+
$29.60152
800+
$28.99628