PDP SEO Portlet

MS3102E14-3S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E14-3S
Secondary Manufacturer Part#: MS3102E14-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
1Signal
Receptacle
14-3
Box Mount
-55 to 125 °C
30.17 mm
38.91 x 30.17 x 30.17 mm
30.17 mm
38.91 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$25.13734
50+
$24.57427
100+
$24.01434
200+
$23.45
400+
$22.88642