PDP SEO Portlet

MS3102E10SL-3S

Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E10SL-3S
Secondary Manufacturer Part#: 34H5257
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
10SL-3
Box Mount
-55 to 125 °C
25.4 mm
27.78 x 25.4 x 25.4 mm
25.4 mm
27.78 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.65
5+
$10.89
10+
$10.13
25+
$9.59
50+
$9.44
100+
$9.29
250+
$8.38