PDP SEO Portlet

MS3102E10SL-3P

Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E10SL-3P
Secondary Manufacturer Part#: MS3102E10SL-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
3Signal
Receptacle
10SL-3
Box Mount
-55 to 125 °C
25.4 mm
27.78 x 25.4 x 25.4 mm
25.4 mm
27.78 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  815.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.6832
10+
$7.14675
30+
$5.6939
50+
$5.66455
100+
$5.6352