PDP SEO Portlet

MS3102C18-19S

Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102C18-19S
Secondary Manufacturer Part#: MS3102C18-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Receptacle
18-19
Box Mount
-55 to 125 °C
34.92 mm
38.91 x 34.92 x 34.92 mm
34.92 mm
38.91 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$23.78496
50+
$23.25246
100+
$22.72
200+
$22.1875
400+
$21.65506