PDP SEO Portlet

MS3102C14S-5S

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102C14S-5S
Secondary Manufacturer Part#: MS3102C14S-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Receptacle
14S-5
Box Mount
-55 to 125 °C
30.17 mm
27.78 x 30.17 x 30.17 mm
30.17 mm
27.78 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$15.06097
100+
$14.7236
200+
$14.38812
300+
$14.05
400+
$13.71233