PDP SEO Portlet

MS3102A36-4S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102A36-4S
Secondary Manufacturer Part#: MS3102A36-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
36-4
Box Mount
-55 to 125 °C
63.5 mm
38.88 x 63.5 x 63.5 mm
63.5 mm
38.88 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$54.4
50+
$53.19426
100+
$52.44216
150+
$51.6129
200+
$50.55762