PDP SEO Portlet

MS3102A28-16S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102A28-16S
Secondary Manufacturer Part#: MS3102A28-16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
20Signal
Receptacle
28-16
Box Mount
-55 to 125 °C
50.8 mm
38.88 x 50.8 x 50.8 mm
50.8 mm
38.88 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$38.21333
50+
$37.36636
100+
$36.83805
150+
$36.25553
200+
$35.51425