PDP SEO Portlet

MS3102A28-12P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102A28-12P
Secondary Manufacturer Part#: MS3102A28-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
26Signal
Receptacle
28-12
Box Mount
-55 to 125 °C
50.8 mm
38.88 x 50.8 x 50.8 mm
50.8 mm
38.88 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$38.2
50+
$37.35332
100+
$36.82519
200+
$36.24288
400+
$35.50186