PDP SEO Portlet

MS3102A24-22S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102A24-22S
Secondary Manufacturer Part#: MS3102A24-22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
24-22
Box Mount
-55 to 125 °C
44.45 mm
38.88 x 44.45 x 44.45 mm
44.45 mm
38.88 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$30.64
70+
$29.96089
140+
$29.53728
210+
$29.07021
280+
$28.47584