PDP SEO Portlet

MS3102A24-22P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102A24-22P
Secondary Manufacturer Part#: 96J7886
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
24-22
Box Mount
-55 to 125 °C
44.45 mm
38.88 x 44.45 x 44.45 mm
44.45 mm
38.88 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$32.44
5+
$30.01
10+
$28.2
25+
$27.47
50+
$27.04
100+
$26.59
250+
$26.31