MS3102A22-28S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 7Signal | ||
| Receptacle | ||
| 22-28 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 41.27 mm | ||
| 38.91 x 41.27 x 41.27 mm | ||
| 41.27 mm | ||
| 38.91 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |