MS3102A14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 5Signal | ||
| Receptacle | ||
| 14S-5 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 30.17 mm | ||
| 27.78 x 30.17 x 30.17 mm | ||
| 30.17 mm | ||
| 27.78 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538901000 |
| Schedule B: | 8538907080 |