PDP SEO Portlet

MS3102A14S-12S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102A14S-12S
Secondary Manufacturer Part#: MS3102A14S-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
14S-12
Box Mount
-55 to 125 °C
30.17 mm
27.78 x 30.17 x 30.17 mm
30.17 mm
27.78 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$26.97307
50+
$26.36888
100+
$25.76805
150+
$25.1625
200+
$24.55776