PDP SEO Portlet

MS3101E24-9P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E24-9P
Secondary Manufacturer Part#: MS3101E24-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Plug
24-9
Cable Mount
-55 to 125 °C
45.23 mm
73.27 x 45.23 x 38.1 mm
38.1 mm
73.27 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$48.01333
50+
$46.94915
100+
$46.28535
200+
$45.55345
400+
$44.62206