PDP SEO Portlet

MS3101E24-22S

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E24-22S
Secondary Manufacturer Part#: MS3101E24-22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
24-22
Cable Mount
-55 to 125 °C
45.23 mm
73.27 x 45.23 x 38.1 mm
38.1 mm
73.27 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$16.49333
100+
$16.12777
200+
$15.89974
400+
$15.64832
800+
$15.32838