PDP SEO Portlet

MS3101E20-4S

Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E20-4S
Secondary Manufacturer Part#: MS3101E20-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
20-4
Cable Mount
-55 to 125 °C
38.07 mm
67.41 x 38.07 x 31.75 mm
31.75 mm
67.41 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$17.28
100+
$17.11125
200+
$17.0235
400+
$16.93575
800+
$16.848