PDP SEO Portlet

MS3101E20-29S

Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E20-29S
Secondary Manufacturer Part#: MS3101E20-29S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
17Signal
Plug
20-29
Cable Mount
-55 to 125 °C
38.07 mm
67.41 x 38.07 x 31.75 mm
31.75 mm
67.41 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$15.78667
100+
$15.6
200+
$15.52
400+
$15.44
800+
$15.36