PDP SEO Portlet

MS3101E18-4P

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E18-4P
Secondary Manufacturer Part#: MS3101E18-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
18-4
Cable Mount
-55 to 125 °C
31.54 mm
65.93 x 31.54 x 28.57 mm
28.57 mm
65.93 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$7.5166
100+
$7.47825
200+
$6.79949
400+
$6.69197
800+
$6.55514