PDP SEO Portlet

MS3101E18-22P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E18-22P
Secondary Manufacturer Part#: MS3101E18-22P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
18-22
Tin-Lead
260
Cable Mount
-55 to 125 °C
36.83 mm
68.28 x 36.83 x 34.14 mm
34.14 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$8.1242
100+
$8.08275
200+
$7.50643
400+
$7.38773
800+
$7.23668