PDP SEO Portlet

MS3101E18-1P

Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E18-1P
Secondary Manufacturer Part#: 76J0662
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-1
Cable Mount
-55 to 125 °C
31.54 mm
65.93 x 31.54 x 28.57 mm
28.57 mm
65.93 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.38
5+
$24.25
10+
$23.1
25+
$22.87
50+
$22.63
100+
$22.39
250+
$22.17