PDP SEO Portlet

MS3101E18-19S

Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E18-19S
Secondary Manufacturer Part#: MS3101E18-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-19
Cable Mount
-55 to 125 °C
31.54 mm
65.93 x 31.54 x 28.57 mm
28.57 mm
65.93 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$15.96
100+
$15.80475
200+
$15.3856
400+
$15.14232
800+
$14.83271