PDP SEO Portlet

MS3101E16-12P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E16-12P
Secondary Manufacturer Part#: MS3101E16-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
1Signal
Plug
16-12
Cable Mount
-55 to 125 °C
29.23 mm
64.1 x 29.23 x 25.4 mm
25.4 mm
64.1 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$23.94667
50+
$23.50725
100+
$23.3867
200+
$22.7198
400+
$22.25527