PDP SEO Portlet

MS3101E14S-5P

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E14S-5P
Secondary Manufacturer Part#: 76J0632
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
14S-5
Cable Mount
-55 to 125 °C
25.93 mm
55.9 x 25.93 x 22.22 mm
22.22 mm
55.9 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.73
5+
$28.31
10+
$26.89
25+
$26.01
50+
$23.98
100+
$23.93
250+
$20.72