PDP SEO Portlet

MS3101E12S-3P

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3101E12S-3P
Secondary Manufacturer Part#: MS3101E12S-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
2Signal
Plug
12S-3
Cable Mount
-55 to 125 °C
22.75 mm
54.07 x 22.75 x 19.05 mm
19.05 mm
54.07 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$18.3358
50+
$18.24225
100+
$18.1487
200+
$17.3121
400+
$17.2224