PDP SEO Portlet

MS3100E40-10P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E40-10P
Secondary Manufacturer Part#: MS3100E40-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(4/9/16)Signal
Receptacle
40-10
Tin-Lead
260
Wall Mount
-55 to 125 °C
69.85 mm
89.66 x 69.85 x 69.85 mm
69.85 mm
89.66 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$58.33333
50+
$57.04042
100+
$56.23393
200+
$55.34472
400+
$54.21314