PDP SEO Portlet

MS3100E36-10P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E36-10P
Secondary Manufacturer Part#: MS3100E36-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
48Signal
Receptacle
36-10
Wall Mount
-55 to 125 °C
63.5 mm
74.75 x 63.5 x 63.5 mm
63.5 mm
74.75 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$6.3014
100+
$6.26925
200+
$5.5527
300+
$5.5005
400+
$5.472