PDP SEO Portlet

MS3100E28-3P

Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E28-3P
Secondary Manufacturer Part#: MS3100E28-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
3Signal
Receptacle
28-3
Wall Mount
-55 to 125 °C
50.8 mm
73.27 x 50.8 x 50.8 mm
50.8 mm
73.27 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$6.5268
100+
$6.4935
200+
$5.73265
400+
$5.68385
800+
$5.6544