PDP SEO Portlet

MS3100E24-6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E24-6S
Secondary Manufacturer Part#: MS3100E24-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
8Signal
Receptacle
24-6
Wall Mount
-55 to 125 °C
44.45 mm
73.27 x 44.45 x 44.45 mm
44.45 mm
73.27 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$44.48792
50+
$43.82625
100+
$43.6015
200+
$43.33815
400+
$43.1136