PDP SEO Portlet

MS3100E22-23P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E22-23P
Secondary Manufacturer Part#: MS3100E22-23P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
8Signal
Receptacle
22-23
Wall Mount
-55 to 125 °C
41.27 mm
67.41 x 41.27 x 41.27 mm
41.27 mm
67.41 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$43.92
50+
$42.94654
100+
$42.33933
200+
$41.66983
400+
$40.81784