PDP SEO Portlet

MS3100E22-22P

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E22-22P
Secondary Manufacturer Part#: MS3100E22-22P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
22-22
Wall Mount
-55 to 125 °C
41.27 mm
67.41 x 41.27 x 41.27 mm
41.27 mm
67.41 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$21.4
50+
$21.1575
100+
$21.049
150+
$20.3036
200+
$19.88848