PDP SEO Portlet

MS3100E20-29P

Conn MIL-DTL-5015 Circular PIN 17 POS Solder ST Wall Mount 17 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E20-29P
Secondary Manufacturer Part#: MS3100E20-29P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
17Signal
Receptacle
20-29
Wall Mount
-55 to 125 °C
38.1 mm
67.41 x 38.1 x 38.1 mm
38.1 mm
67.41 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$54.34667
50+
$53.14211
100+
$52.39075
200+
$51.5623
400+
$50.50806