PDP SEO Portlet

MS3100E18-1S

Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E18-1S
Secondary Manufacturer Part#: MS3100E18-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Receptacle
18-1
Wall Mount
-55 to 125 °C
34.92 mm
65.93 x 34.92 x 34.92 mm
34.92 mm
65.93 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$61.84
50+
$60.46936
100+
$59.6144
200+
$58.67173
400+
$57.47212