PDP SEO Portlet

MS3100E18-11S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E18-11S
Secondary Manufacturer Part#: MS3100E18-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Receptacle
18-11
Wall Mount
-55 to 125 °C
34.92 mm
65.93 x 34.92 x 34.92 mm
34.92 mm
65.93 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$81.62667
50+
$79.81747
100+
$78.68895
200+
$77.44466
400+
$75.86121