PDP SEO Portlet

MS3100E16S-1S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E16S-1S
Secondary Manufacturer Part#: MS3100E16S-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Wall Mount
-55 to 125 °C
32.53 mm
55.9 x 32.53 x 32.53 mm
32.53 mm
55.9 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$30.4
50+
$29.72621
100+
$29.30591
200+
$28.8425
400+
$28.25279