PDP SEO Portlet

MS3100E16-11P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100E16-11P
Secondary Manufacturer Part#: MS3100E16-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Receptacle
16-11
Wall Mount
-55 to 125 °C
32.53 mm
64.1 x 32.53 x 32.53 mm
32.53 mm
64.1 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$13.7886
100+
$13.71825
200+
$12.91774
400+
$12.71347
800+
$12.45353