PDP SEO Portlet

MS3100A28-12S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100A28-12S
Secondary Manufacturer Part#: MS3100A28-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
26Signal
Receptacle
28-12
Wall Mount
-55 to 125 °C
50.8 mm
55.58 x 50.8 x 50.8 mm
50.8 mm
55.58 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$58.22667
50+
$56.93612
100+
$56.1311
200+
$55.24352
400+
$54.114