PDP SEO Portlet

MS3100A22-19P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100A22-19P
Secondary Manufacturer Part#: MS3100A22-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
14Signal
Receptacle
22-19
Wall Mount
-55 to 125 °C
41.28 mm
49.23 x 41.28 x 41.28 mm
41.28 mm
49.23 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$31.76
50+
$31.05606
100+
$30.61697
150+
$30.13283
200+
$29.51673