PDP SEO Portlet

MS3100A20-27S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100A20-27S
Secondary Manufacturer Part#: 29H3203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Receptacle
20-27
Wall Mount
-55 to 125 °C
38.1 mm
46.83 x 38.1 x 38.1 mm
38.1 mm
46.83 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8536694020
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.31