PDP SEO Portlet

MS3100A20-19P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100A20-19P
Secondary Manufacturer Part#: MS3100A20-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Receptacle
20-19
Wall Mount
-55 to 125 °C
38.1 mm
46.83 x 38.1 x 38.1 mm
38.1 mm
46.83 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$25.4
50+
$24.83703
100+
$24.48586
200+
$24.09867
400+
$23.60595