PDP SEO Portlet

MS3100A10SL-3P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3100A10SL-3P
Secondary Manufacturer Part#: 75J8698
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
3Signal
Receptacle
10SL-3
Wall Mount
-55 to 125 °C
25.4 mm
37.28 x 25.4 x 25.4 mm
25.4 mm
37.28 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.24
5+
$22.47
10+
$21.7
25+
$21.01
50+
$20.11
100+
$19.73
250+
$18.09