PDP SEO Portlet

MS27656T9F35S

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS27656T9F35S
Secondary Manufacturer Part#: MS27656T9F35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
6Signal
Receptacle
9-35
Wall Mount
-65 to 200 °C
23.82 mm
32.33 x 23.82 x 23.82 mm
23.82 mm
32.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$286.26667
10+
$217.70535
25+
$153.3162
50+
$57.34345
100+
$56.171